3D Printing Filament Natural PE (Polyethylene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100322

DigiKey Part Number
4301-100322-ND
Manufacturer
Manufacturer Product Number
100322
Description
PUREFIL 3D FILAMENT NATURE HDPE
Customer Reference
Detailed Description
3D Printing Filament Natural PE (Polyethylene) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
-
Packaging
Box
Part Status
Active
Filament Material
PE (Polyethylene)
Color
Natural
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
17Mpa
Density
1.08g/cm³
Operating Temperature
240°C ~ 280°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$103.58000$103.58
Manufacturers Standard Package
Unit Price without VAT:$103.58000
Unit Price with VAT:$112.90220