
7182E | |
|---|---|
DigiKey Part Number | 2827-7182E-ND |
Manufacturer | |
Manufacturer Product Number | 7182E |
Description | CUTTERS - 50 ANGULATED HEAD - B |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 50° Flush 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Tip (Oblique) | |
Shape | Angled, 50° | |
Cut Edge | Flush | |
Length - Overall | 6.00" (152.4mm) | |
Features | Soft Grips | |
Capacity | 0.076 ~ 0.635mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.34000 | $215.34 |
| Unit Price without VAT: | $215.34000 |
|---|---|
| Unit Price with VAT: | $234.72060 |

