Brush, Single Head Hair, Horse Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213D-N

DigiKey Part Number
2827-213D-N-ND
Manufacturer
Manufacturer Product Number
213D-N
Description
BRUSH SNGL HEAD HAIR 1 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brush, Single Head Hair, Horse Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Hair, Horse
Handle Material
Steel, Stainless
Features
-
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$55.26000$55.26
5$51.22400$256.12
12$49.15000$589.80
36$46.66972$1,680.11
Manufacturers Standard Package
Unit Price without VAT:$55.26000
Unit Price with VAT:$60.23340