
213A-N | |
|---|---|
DigiKey Part Number | 2827-213A-N-ND |
Manufacturer | |
Manufacturer Product Number | 213A-N |
Description | BRUSH SNGL HEAD HAIR 1 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.19000 | $33.19 |
| 5 | $30.75600 | $153.78 |
| 12 | $29.51083 | $354.13 |
| 36 | $28.02139 | $1,008.77 |
| Unit Price without VAT: | $33.19000 |
|---|---|
| Unit Price with VAT: | $36.17710 |

