Brush, Single Head Steel, Stainless Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210S-S

DigiKey Part Number
2827-210S-S-ND
Manufacturer
Manufacturer Product Number
210S-S
Description
BRUSH SNGL HEAD STEEL 1 PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brush, Single Head Steel, Stainless Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Steel, Stainless
Handle Material
Plastic
Features
-
Handle Length
-
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$50.35000$50.35
5$46.67000$233.35
12$44.78167$537.38
36$42.52139$1,530.77
Manufacturers Standard Package
Unit Price without VAT:$50.35000
Unit Price with VAT:$54.88150