
210B-H | |
|---|---|
DigiKey Part Number | 2827-210B-H-ND |
Manufacturer | |
Manufacturer Product Number | 210B-H |
Description | BRUSH SNGL HEAD HAIR 1 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.45000 | $52.45 |
| 5 | $48.61400 | $243.07 |
| 12 | $46.64833 | $559.78 |
| 36 | $44.29306 | $1,594.55 |
| Unit Price without VAT: | $52.45000 |
|---|---|
| Unit Price with VAT: | $57.17050 |

