
APD EVAL BOARD | |
|---|---|
DigiKey Part Number | 1601-1001-ND |
Manufacturer | |
Manufacturer Product Number | APD EVAL BOARD |
Description | EVAL BRD APD - REFERENCE DESIGN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | APD - Light and Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light and Proximity | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | APD | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $496.68000 | $496.68 |
| 10 | $495.54000 | $4,955.40 |
| Unit Price without VAT: | $496.68000 |
|---|---|
| Unit Price with VAT: | $541.38120 |

