


TNM4-9.5-57-3 | |
|---|---|
DigiKey Part Number | TNM4-9.5-57-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-9.5-57-3 |
Description | ROUND STANDOFF M4 NYLON 57MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 2.244" (57.00mm) Natural |
EDA/CAD Models | TNM4-9.5-57-3 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.374" (9.50mm) |
Series | Between Board Height 2.244" (57.00mm) |
Packaging Bulk | Length - Overall 3.031" (77.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.19000 | $11.19 |
| 5 | $9.62800 | $48.14 |
| 10 | $9.07000 | $90.70 |
| 25 | $8.42280 | $210.57 |
| 50 | $7.99340 | $399.67 |
| 100 | $7.60880 | $760.88 |
| 300 | $7.07987 | $2,123.96 |
| 500 | $6.86354 | $3,431.77 |
| 1,000 | $6.59645 | $6,596.45 |
| Unit Price without VAT: | $11.19000 |
|---|---|
| Unit Price with VAT: | $12.19710 |

