


TNM4-9.5-25-1 | |
|---|---|
DigiKey Part Number | TNM4-9.5-25-1-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-9.5-25-1 |
Description | ROUND STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
EDA/CAD Models | TNM4-9.5-25-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.374" (9.50mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 5 | $7.60600 | $38.03 |
| 10 | $7.15700 | $71.57 |
| 25 | $6.63600 | $165.90 |
| 50 | $6.29020 | $314.51 |
| 100 | $5.98060 | $598.06 |
| 300 | $5.55503 | $1,666.51 |
| 500 | $5.38104 | $2,690.52 |
| 1,000 | $5.16620 | $5,166.20 |
| Unit Price without VAT: | $8.87000 |
|---|---|
| Unit Price with VAT: | $9.66830 |


