Round Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

TNM3-6.5-25-2

DigiKey Part Number
TNM3-6.5-25-2-ND
Manufacturer
Manufacturer Product Number
TNM3-6.5-25-2
Description
ROUND STANDOFF M3 NYLON 25MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural
EDA/CAD Models
TNM3-6.5-25-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.256" (6.50mm)
Between Board Height
0.984" (25.00mm)
Length - Overall
1.220" (31.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$8.48000$8.48
5$7.26400$36.32
10$6.83500$68.35
25$6.33520$158.38
50$6.00340$300.17
100$5.70680$570.68
300$5.29887$1,589.66
500$5.13208$2,566.04
1,000$4.92617$4,926.17
Manufacturers Standard Package
Unit Price without VAT:$8.48000
Unit Price with VAT:$9.24320