




TNM3-6.5-13-1 | |
|---|---|
DigiKey Part Number | RPC3262-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-13-1 |
Description | ROUND STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural |
EDA/CAD Models | TNM3-6.5-13-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 5 | $5.98600 | $29.93 |
| 10 | $5.62600 | $56.26 |
| 25 | $5.20840 | $130.21 |
| 50 | $4.93100 | $246.55 |
| 100 | $4.68290 | $468.29 |
| 300 | $4.34180 | $1,302.54 |
| 500 | $4.20230 | $2,101.15 |
| 1,000 | $4.03023 | $4,030.23 |
| Unit Price without VAT: | $7.01000 |
|---|---|
| Unit Price with VAT: | $7.64090 |

