


TNM2.5-6.5-10-3 | |
|---|---|
DigiKey Part Number | TNM2.5-6.5-10-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM2.5-6.5-10-3 |
Description | ROUND STANDOFF M2.5 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5 Nylon, Brass Insert 0.394" (10.00mm) Natural |
EDA/CAD Models | TNM2.5-6.5-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.96000 | $7.96 |
| 5 | $6.80800 | $34.04 |
| 10 | $6.40100 | $64.01 |
| 25 | $5.93120 | $148.28 |
| 50 | $5.61920 | $280.96 |
| 100 | $5.33980 | $533.98 |
| 300 | $4.95567 | $1,486.70 |
| 500 | $4.79860 | $2,399.30 |
| 1,000 | $4.60475 | $4,604.75 |
| Unit Price without VAT: | $7.96000 |
|---|---|
| Unit Price with VAT: | $8.67640 |

