
T4A | |
|---|---|
DigiKey Part Number | 145-T4A-ND |
Manufacturer | |
Manufacturer Product Number | T4A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 5 | $0.23600 | $1.18 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19760 | $4.94 |
| 50 | $0.18380 | $9.19 |
| 100 | $0.17170 | $17.17 |
| 250 | $0.15764 | $39.41 |
| 500 | $0.14830 | $74.15 |
| 1,000 | $0.13997 | $139.97 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

