NSS-4-14-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: $0.15000
Datasheet
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSS-4-14-01

DigiKey Part Number
RPC4527-ND
Manufacturer
Manufacturer Product Number
NSS-4-14-01
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.209" (5.30mm)
Head Height
0.070" (1.78mm)
Length - Below Head
0.875" (22.23mm) 7/8"
Length - Overall
0.945" (24.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes