
KN042000TH1--21 | |
|---|---|
DigiKey Part Number | 145-KN042000TH1--21-ND |
Manufacturer | |
Manufacturer Product Number | KN042000TH1--21 |
Description | CLAMPING WING KNOB 1.260 IN DIAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN042000TH1--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | 2 Arm | |
Shaft Size | #10-24 | |
Diameter | 1.260" (32.00mm) | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 5 | $1.93600 | $9.68 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.66120 | $41.53 |
| 50 | $1.56360 | $78.18 |
| 100 | $1.47650 | $147.65 |
| 250 | $1.37544 | $343.86 |
| 800 | $1.26664 | $1,013.31 |
| 1,600 | $1.21076 | $1,937.22 |
| Unit Price without VAT: | $2.29000 |
|---|---|
| Unit Price with VAT: | $2.49610 |

