Board Support Snap Fit / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
BHC-4-01
BHC-4-01
Supporting your Project: Printed Circuit Board Solutions

BHC-4-01

DigiKey Part Number
RPC2170-ND
Manufacturer
Manufacturer Product Number
BHC-4-01
Description
BRD SPT SNAP FIT BARBED NYL 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Barbed Fastener Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
BHC-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Barbed Fastener
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.996" (25.30mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Features
Blind Hole Mating
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,935
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
5$0.36800$1.84
10$0.34200$3.42
25$0.30960$7.74
50$0.28880$14.44
100$0.27050$27.05
250$0.24908$62.27
500$0.23490$117.45
1,000$0.22223$222.23
Manufacturers Standard Package
Unit Price without VAT:$0.45000
Unit Price with VAT:$0.49050