Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

BCR060B

DigiKey Part Number
RPC5613-ND
Manufacturer
Manufacturer Product Number
BCR060B
Description
ROUND COVED SCREW ON BUMPER & RU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
1.000" Dia (25.40mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,958
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.82800$4.14
10$0.77200$7.72
25$0.70440$17.61
50$0.66020$33.01
100$0.62060$62.06
250$0.57488$143.72
500$0.54442$272.21
1,000$0.51719$517.19
Unit Price without VAT:$1.00000
Unit Price with VAT:$1.09000