
62MPS0875 | |
|---|---|
DigiKey Part Number | 145-62MPS0875-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0875 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MPS0875 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 1.016" (25.81mm) |
Part Status Active | Panel Thickness 0.063" (1.59mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18920 | $4.73 |
| 50 | $0.18020 | $9.01 |
| 100 | $0.17150 | $17.15 |
| 250 | $0.16068 | $40.17 |
| 500 | $0.15302 | $76.51 |
| 1,000 | $0.14571 | $145.71 |
| 3,000 | $0.13482 | $404.46 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |

