Cable Clamp, Hose White 0.569" ~ 0.650" (14.45mm ~ 16.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22HSC0100

DigiKey Part Number
145-22HSC0100-ND
Manufacturer
Manufacturer Product Number
22HSC0100
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.569" ~ 0.650" (14.45mm ~ 16.51mm)
Datasheet
 Datasheet
EDA/CAD Models
22HSC0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
0.569" ~ 0.650" (14.45mm ~ 16.51mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.230" (5.84mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,388
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.35700$13.57
25$1.27120$31.78
50$1.21060$60.53
100$1.15270$115.27
250$1.08048$270.12
500$1.02886$514.43
1,000$0.97973$979.73
2,500$0.91840$2,296.00
Manufacturers Standard Package
Unit Price without VAT:$1.59000
Unit Price with VAT:$1.73310