


17W06264B | |
|---|---|
DigiKey Part Number | RPC6770-ND |
Manufacturer | |
Manufacturer Product Number | 17W06264B |
Description | FLAT WASHER, NYLON, BLACK, .315 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W06264B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 5 | $0.16400 | $0.82 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.13600 | $3.40 |
| 50 | $0.12640 | $6.32 |
| 100 | $0.11800 | $11.80 |
| 250 | $0.10804 | $27.01 |
| 500 | $0.10142 | $50.71 |
| 1,000 | $0.09555 | $95.55 |
| Unit Price without VAT: | $0.21000 |
|---|---|
| Unit Price with VAT: | $0.22890 |


