
13CS0011B | |
|---|---|
DigiKey Part Number | 145-13CS0011B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0011B |
Description | COVED SPACER,90 DEG, .375 ID, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 22.225mm OD, 9.525mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 5 | $1.26000 | $6.30 |
| 10 | $1.17400 | $11.74 |
| 25 | $1.07480 | $26.87 |
| 50 | $1.00980 | $50.49 |
| 100 | $0.95120 | $95.12 |
| 250 | $0.88352 | $220.88 |
| 500 | $0.83854 | $419.27 |
| 1,000 | $0.79827 | $798.27 |
| Unit Price without VAT: | $1.50000 |
|---|---|
| Unit Price with VAT: | $1.63500 |

