
13CS0008B | |
|---|---|
DigiKey Part Number | 145-13CS0008B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0008B |
Description | COVED SPACER,90 DEG, .323 ID, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 21.996mm OD, 8.204mm ID | |
For Use With/Related Products | 25.298mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.53200 | $2.66 |
| 10 | $0.49200 | $4.92 |
| 25 | $0.44880 | $11.22 |
| 50 | $0.41980 | $20.99 |
| 100 | $0.39350 | $39.35 |
| 250 | $0.36332 | $90.83 |
| 500 | $0.34332 | $171.66 |
| 1,000 | $0.32541 | $325.41 |
| Unit Price without VAT: | $0.64000 |
|---|---|
| Unit Price with VAT: | $0.69760 |

