13CS0007B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13CS0007B

DigiKey Part Number
145-13CS0007B-ND
Manufacturer
Manufacturer Product Number
13CS0007B
Description
COVED SPACER, .375 ID, .875 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
13CS0007B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Hardware Type
Coved Spacer
Specifications
Black, Nylon, 22.225mm OD, 9.525mm ID
For Use With/Related Products
28.575mm Diameter Tube
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
500$0.84620$423.10
Manufacturers Standard Package
Unit Price without VAT:$0.84620
Unit Price with VAT:$0.92236