
13CS0006B | |
|---|---|
DigiKey Part Number | 145-13CS0006B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0006B |
Description | COVED SPACER, .250 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 25.4mm OD, 6.35mm ID | |
For Use With/Related Products | 27.94mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.19666 | $598.33 |
| Unit Price without VAT: | $1.19666 |
|---|---|
| Unit Price with VAT: | $1.30436 |

