
13CS0002B | |
|---|---|
DigiKey Part Number | 145-13CS0002B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0002B |
Description | COVED SPACER, .257 ID, .843 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 21.412mm OD, 6.528mm ID | |
For Use With/Related Products | 22.225mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 5 | $0.48000 | $2.40 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.40440 | $10.11 |
| 50 | $0.37780 | $18.89 |
| 100 | $0.35410 | $35.41 |
| 250 | $0.32676 | $81.69 |
| 500 | $0.30862 | $154.31 |
| 1,000 | $0.29237 | $292.37 |
| Unit Price without VAT: | $0.58000 |
|---|---|
| Unit Price with VAT: | $0.63220 |

