
403-52032-51 | |
|---|---|
DigiKey Part Number | 6110-403-52032-51TR-ND - Tape & Reel (TR) 6110-403-52032-51CT-ND - Cut Tape (CT) 6110-403-52032-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403-52032-51 |
Description | 1.27MM MALE STRAIGHT 1.75MM 32P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.4A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm ~ 12.3mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.30000 | $7.30 |
| 10 | $6.19600 | $61.96 |
| 25 | $5.80720 | $145.18 |
| 50 | $5.53000 | $276.50 |
| 100 | $5.26600 | $526.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $4.80089 | $1,344.25 |
| 560 | $4.57186 | $2,560.24 |
| 840 | $4.44302 | $3,732.14 |
| 1,400 | $4.28589 | $6,000.25 |
| 1,960 | $4.18544 | $8,203.46 |
| 2,800 | $4.08156 | $11,428.37 |
| Unit Price without VAT: | $7.30000 |
|---|---|
| Unit Price with VAT: | $7.95700 |

