
SG-9101CG-C15SHBAA | |
|---|---|
DigiKey Part Number | SG-9101CG-C15SHBAA-ND |
Manufacturer | |
Manufacturer Product Number | SG-9101CG-C15SHBAA |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Spread Spectrum Bandwidth ±1.50%, Center Spread |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 670 kHz ~ 170 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby | Current - Supply (Disable) (Max) 3.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.21000 | $11.21 |
| 10 | $9.74000 | $97.40 |
| 25 | $9.21120 | $230.28 |
| 50 | $8.83100 | $441.55 |
| 100 | $8.46630 | $846.63 |
| 250 | $8.00800 | $2,002.00 |
| 500 | $7.67830 | $3,839.15 |
| 1,000 | $7.36250 | $7,362.50 |
| Unit Price without VAT: | $11.21000 |
|---|---|
| Unit Price with VAT: | $12.21890 |

