SG-8002CE 12.0000M-PCCB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 3,616
Unit Price: $1.43000
Datasheet
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CE 12.0000M-PCCB

DigiKey Part Number
SG-8002CE12.0000M-PCCB-ND
Manufacturer
Manufacturer Product Number
SG-8002CE 12.0000M-PCCB
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
28mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
16mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASE-12.000MHZ-E-TAbracon LLC3,616535-ASE-12.000MHZ-E-TCT-ND$1.43000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes