Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8803SA:UB PURE SN

DigiKey Part Number
RX-8803SA:UBPURESN-ND
Manufacturer
Manufacturer Product Number
RX-8803SA:UB PURE SN
Description
IC RTC CLK/CALENDAR I2C 14SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 14-SOIC (0.197", 5.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
2.1µA ~ 3.4µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.197", 5.00mm Width)
Supplier Device Package
14-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tube
QuantityUnit PriceExt Price
25$5.48600$137.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.48600
Unit Price with VAT:$5.97974