
HoFL2-250A-75mV-0.5% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-250A-75mV-0.5%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-250A-75mV-0.5% |
Description | RESISTOR SHUNT 0.3 mOHM 0.5% 250 |
Customer Reference | |
Detailed Description | 300 µOhms ±0.5% 18.75W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Element |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Features Current Sense, Pulse Withstanding |
Part Status Active | Mounting Feature Flanges |
Resistance 300 µOhms | Size / Dimension 4.921" L x 0.866" W (125.00mm x 22.00mm) |
Tolerance ±0.5% | Height - Seated (Max) 0.846" (21.50mm) |
Power (Watts) 18.75W | Package / Case Rectangular Case |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.42000 | $9.42 |
| 10 | $8.98000 | $89.80 |
| Unit Price without VAT: | $9.42000 |
|---|---|
| Unit Price with VAT: | $10.26780 |

