Parametric Equivalent

B72214P2321K392 | |
|---|---|
DigiKey Part Number | 495-B72214P2321K392CT-ND - Cut Tape (CT) 495-B72214P2321K392TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72214P2321K392 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.88160 | $22.04 |
| 100 | $0.77560 | $77.56 |
| 250 | $0.72520 | $181.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62266 | $311.33 |
| 1,000 | $0.60021 | $600.21 |
| 1,500 | $0.58895 | $883.42 |
| 2,500 | $0.57650 | $1,441.25 |
| 3,500 | $0.56922 | $1,992.27 |
| 5,000 | $0.56221 | $2,811.05 |
| Unit Price without VAT: | $1.36000 |
|---|---|
| Unit Price with VAT: | $1.48240 |



