
B32036A4824M000 | |
|---|---|
DigiKey Part Number | 495-B32036A4824M000-ND |
Manufacturer | |
Manufacturer Product Number | B32036A4824M000 |
Description | CAP FILM 0.82UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.709" W (42.00mm x 18.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $7.14300 | $71.43 |
| 50 | $6.16180 | $308.09 |
| 180 | $5.64256 | $1,015.66 |
| 540 | $5.32400 | $2,874.96 |
| 1,080 | $5.16794 | $5,581.38 |
| 2,520 | $5.01406 | $12,635.43 |
| Unit Price without VAT: | $9.60000 |
|---|---|
| Unit Price with VAT: | $10.46400 |

