ME-XU5-2EG-1I-D11E-R1.2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Enclustra FPGA Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet
- Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 512MB, 2GB 16GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU5-2EG-1I-D11E-R1.2

DigiKey Part Number
2879-ME-XU5-2EG-1I-D11E-R1.2-ND
Manufacturer
Manufacturer Product Number
ME-XU5-2EG-1I-D11E-R1.2
Description
SOM ZYNQ US+ ZU2EG 2GB+0.5GB PL
Customer Reference
Detailed Description
- Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 512MB, 2GB 16GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU, FPGA Core
Core Processor
ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU
Co-Processor
-
Speed
600MHz, 1.5GHz
Flash Size
16GB
RAM Size
512MB, 2GB
Connector Type
168 Pin
Size / Dimension
2.200" L x 2.130" W (56.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes