- Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU2EG-1SFVC784I 600MHz, 1.5GHz 512MB, 2GB 16GB eMMC, 64MB QSPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-XU5-2EG-1I-D11E-R1.3

DigiKey Part Number
2879-ME-XU5-2EG-1I-D11E-R1.3-ND
Manufacturer
Manufacturer Product Number
ME-XU5-2EG-1I-D11E-R1.3
Description
SOM ZYNQ US+ ZU2EG 2GB+0.5GB PL
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU2EG-1SFVC784I 600MHz, 1.5GHz 512MB, 2GB 16GB eMMC, 64MB QSPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Enclustra FPGA Solutions
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Co-Processor
Xilinx Zynq UltraScale+ XCZU2EG-1SFVC784I
Speed
600MHz, 1.5GHz
Flash Size
16GB eMMC, 64MB QSPI
RAM Size
512MB, 2GB
Connector Type
168 Pin
Size / Dimension
2.205" L x 2.126" W (56.00mm x 54.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.