
RTT-35V151MH10SU-R2 | |
|---|---|
DigiKey Part Number | 604-RTT-35V151MH10SU-R2TR-ND - Tape & Reel (TR) 604-RTT-35V151MH10SU-R2CT-ND - Cut Tape (CT) 604-RTT-35V151MH10SU-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT-35V151MH10SU-R2 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.12300 | $11.23 |
| 50 | $0.86080 | $43.04 |
| 100 | $0.77780 | $77.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63488 | $317.44 |
| 1,000 | $0.58984 | $589.84 |
| 1,500 | $0.56710 | $850.65 |
| 2,500 | $0.54176 | $1,354.40 |
| 3,500 | $0.52686 | $1,844.01 |
| 5,000 | $0.51247 | $2,562.35 |
| 6,000 | $0.50563 | $3,033.78 |
| 12,000 | $0.48247 | $5,789.64 |
| 12,500 | $0.48124 | $6,015.50 |
| Unit Price without VAT: | $1.76000 |
|---|---|
| Unit Price with VAT: | $1.91840 |

