On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-183J/UNI-ZR

DigiKey Part Number
5132-CRM-183J/UNI-ZR-ND
Manufacturer
Manufacturer Product Number
CRM-183J/UNI-ZR
Description
DIN ON DELAY 1X16A+2X8A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT (2 Form C)
Manufacturer
ELKO EP North America
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Packaging
Box
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$89.15000$89.15
5$82.21600$411.08
10$79.39500$793.95
25$75.80960$1,895.24
50$73.20340$3,660.17
100$70.68490$7,068.49
Manufacturers Standard Package
Unit Price without VAT:$89.15000
Unit Price with VAT:$97.17350