
ECS-250-8-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-8-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-250-8-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33B2-CKM-TR3 |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.49700 | $4.97 |
| 25 | $0.46960 | $11.74 |
| 50 | $0.44980 | $22.49 |
| 100 | $0.43140 | $43.14 |
| 250 | $0.40792 | $101.98 |
| 500 | $0.39104 | $195.52 |
| 1,000 | $0.37486 | $374.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35058 | $1,051.74 |
| 6,000 | $0.33608 | $2,016.48 |
| 9,000 | $0.32789 | $2,951.01 |
| 15,000 | $0.31785 | $4,767.75 |
| 21,000 | $0.31140 | $6,539.40 |
| 30,000 | $0.30472 | $9,141.60 |
| Unit Price without VAT: | $0.58000 |
|---|---|
| Unit Price with VAT: | $0.63220 |

