
ECS-250-10-36B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-36B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-10-36B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B-CTN-TR3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B-CTN-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.52760 | $13.19 |
| 50 | $0.50580 | $25.29 |
| 100 | $0.48500 | $48.50 |
| 250 | $0.45860 | $114.65 |
| 500 | $0.43966 | $219.83 |
| 1,000 | $0.42145 | $421.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39416 | $1,182.48 |
| 6,000 | $0.37786 | $2,267.16 |
| 9,000 | $0.36864 | $3,317.76 |
| 15,000 | $0.35736 | $5,360.40 |
| 21,000 | $0.35012 | $7,352.52 |
| 30,000 | $0.34261 | $10,278.30 |
| Unit Price without VAT: | $0.64000 |
|---|---|
| Unit Price with VAT: | $0.69760 |

