
ECS-245.7-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC3017TR-ND - Tape & Reel (TR) XC3017CT-ND - Cut Tape (CT) XC3017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36-JTM-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-36-JTM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.51700 | $5.17 |
| 25 | $0.48880 | $12.22 |
| 50 | $0.46880 | $23.44 |
| 100 | $0.44930 | $44.93 |
| 250 | $0.42492 | $106.23 |
| 500 | $0.40732 | $203.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39047 | $390.47 |
| 2,000 | $0.37432 | $748.64 |
| 3,000 | $0.36518 | $1,095.54 |
| 5,000 | $0.35399 | $1,769.95 |
| 7,000 | $0.34681 | $2,427.67 |
| 10,000 | $0.33936 | $3,393.60 |
| Unit Price without VAT: | $0.59000 |
|---|---|
| Unit Price with VAT: | $0.64310 |

