
E888 | |
|---|---|
DigiKey Part Number | 4307-E888-ND |
Manufacturer | |
Manufacturer Product Number | E888 |
Description | MAGNET 1.969"D X 0.394"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.969" Dia x 0.394" H (50.00mm x 10.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 5 | $6.51800 | $32.59 |
| 10 | $6.24400 | $62.44 |
| 25 | $5.91720 | $147.93 |
| 50 | $5.69360 | $284.68 |
| 100 | $5.48860 | $548.86 |
| 500 | $5.07632 | $2,538.16 |
| 1,000 | $4.92267 | $4,922.67 |
| Unit Price without VAT: | $7.26000 |
|---|---|
| Unit Price with VAT: | $7.91340 |

