Fan Tubeaxial 115VAC Square - 485mm L x 485mm H Ball 4 Wire Leads with Splice Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4E350-DA20-52

DigiKey Part Number
381-3621-ND
Manufacturer
Manufacturer Product Number
W4E350-DA20-52
Description
FAN AXIAL
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 485mm L x 485mm H Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
193W
Series
RPM
1540 RPM
Packaging
Bulk
Termination
4 Wire Leads with Splice Terminals
Part Status
Last Time Buy
Ingress Protection
IP44
Voltage - Rated
115VAC
Operating Temperature
-13 ~ 77°F (-25 ~ 25°C)
Size / Dimension
Square - 485mm L x 485mm H
Approval Agency
CSA, UL
Width
95.00mm
Current Rating (Amps)
1.68A
Static Pressure
0.363 in H2O (90.5 Pa)
Material - Frame
Steel, Plastic Coating
Bearing Type
Ball
Material - Blade
Steel
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Last Time Buy Date: 4/12/2026
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$613.67000$613.67
10$579.95900$5,799.59
Manufacturers Standard Package
Unit Price without VAT:$613.67000
Unit Price with VAT:$668.90030