MFR Recommended



W3G800-GV01-67F | |
|---|---|
DigiKey Part Number | W3G800-GV01-67F-ND |
Manufacturer | |
Manufacturer Product Number | W3G800-GV01-67F |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 480VAC Square - 970mm L x 970mm H 16450 CFM (460.6m³/min) |
Datasheet | Datasheet |
Category | Power (Watts) 2980W |
Manufacturer ebm-papst Inc. | RPM 1090 RPM |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Operating Temperature -13 ~ 150°F (-25 ~ 65°C) |
Part Status Obsolete | Approval Agency UL |
Voltage - Rated 480VAC | Weight 112 lbs (50.8 kg) |
Size / Dimension Square - 970mm L x 970mm H | Current Rating (Amps) 3.9A |
Width 307.0mm | Voltage Range 380 ~ 480VAC |
Air Flow 16450 CFM (460.6m³/min) | Material - Frame Aluminum |
Fan Type Tubeaxial | Material - Blade Aluminum |
Features Electronic Commutation (EC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3G800-GU21-03F | ebm-papst Inc. | 1 | 381-W3G800-GU21-03F-ND | $4,324.01000 | MFR Recommended |


