Image for DV5214/2NP-181 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV5214/2NP-181

DigiKey Part Number
DV5214/2NP-181-ND
Manufacturer
Manufacturer Product Number
DV5214/2NP-181
Description
FAN AXIAL 127X38MM BALL 24VDC
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 159.0 CFM (4.45m³/min)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.00mm
Air Flow
159.0 CFM (4.45m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable