
U444-010-DP | |
|---|---|
DigiKey Part Number | U444-010-DP-ND |
Manufacturer | |
Manufacturer Product Number | U444-010-DP |
Description | CBL ASSY USB-C M 3.1 TO DP M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.67000 | $41.67 |
| Unit Price without VAT: | $41.67000 |
|---|---|
| Unit Price with VAT: | $45.42030 |

