
SRCOOLDXRW12 | |
|---|---|
DigiKey Part Number | 95-SRCOOLDXRW12-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOLDXRW12 |
Description | IN-ROW PRECISION COOLING SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 1475 CFM 4.33" L x 11.80" W x 7.87" H (110.0mm x 299.7mm x 200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 208VAC | |
Specifications | Fan Tray, AC, 2 Fans, 1475 CFM | |
Size / Dimension | 4.33" L x 11.80" W x 7.87" H (110.0mm x 299.7mm x 200.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29,794.20000 | $29,794.20 |
| Unit Price without VAT: | $29,794.20000 |
|---|---|
| Unit Price with VAT: | $32,475.67800 |

