
SMARTINT2200VS | |
|---|---|
DigiKey Part Number | SMARTINT2200VS-ND |
Manufacturer | |
Manufacturer Product Number | SMARTINT2200VS |
Description | UPS INTERNATIONAL SMART TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1.6kW 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 220V, 230V, 240V |
Part Status Obsolete | Input Connector IEC320-C20 |
Type Line Interactive (Input Regulation) | Output Connector C13 (8), C19 (1) |
Voltage - Input 230VAC | Approval Agency CE |
Applications Network, Single Phase | Size / Dimension 12.008" L x 9.213" W (305.00mm x 234.00mm) |
Form Tower | Height 14.213" (361.00mm) |
Power - Rated 2.2kVA / 1.6kW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P1550G | Eaton Tripp Lite | 1 | 95-5P1550G-ND | $1,390.14000 | Similar |


