Cable Assembly Barrel Plug, 3.5mm (1/8", 0.13") - Headphone (2) to DVI-D Dual Link, Male (2) 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P560-006-A

DigiKey Part Number
P560-006-A-ND
Manufacturer
Manufacturer Product Number
P560-006-A
Description
CBL ASSY BARREL PLUG DL MALE 6'
Customer Reference
Detailed Description
Cable Assembly Barrel Plug, 3.5mm (1/8", 0.13") - Headphone (2) to DVI-D Dual Link, Male (2) 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Barrel Plug, 3.5mm (1/8", 0.13") - Headphone (2) to DVI-D Dual Link, Male (2)
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.