New Product
Image for P036-E04-AWH-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P036-E04-AWH-6

DigiKey Part Number
95-P036-E04-AWH-6-ND
Manufacturer
Manufacturer Product Number
P036-E04-AWH-6
Description
EATON TRIPP LITE SERIES PDU POWE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord White IEC 320-C19 To IEC 320-C20 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C19
2nd Connector
IEC 320-C20
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
-
Approved Countries
-
Color
White
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
-5°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$446.76000$446.76
10$384.25400$3,842.54
Manufacturers Standard Package
Unit Price without VAT:$446.76000
Unit Price with VAT:$486.96840