
N426-03M | |
|---|---|
DigiKey Part Number | N426-03M-ND |
Manufacturer | |
Manufacturer Product Number | N426-03M |
Description | FIBER OPTIC CBL SC-SC SIMPLEX 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange, Yellow | |
Color - Connectors | Beige, Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $127.56700 | $1,275.67 |
| Unit Price without VAT: | $127.56700 |
|---|---|
| Unit Price with VAT: | $139.04803 |

