
N366-20M | |
|---|---|
DigiKey Part Number | TL1284-ND |
Manufacturer | |
Manufacturer Product Number | N366-20M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.80000 | $48.80 |
| 10 | $41.47600 | $414.76 |
| 25 | $38.87880 | $971.97 |
| 50 | $37.02440 | $1,851.22 |
| 100 | $35.25860 | $3,525.86 |
| 250 | $34.10136 | $8,525.34 |
| Unit Price without VAT: | $48.80000 |
|---|---|
| Unit Price with VAT: | $53.19200 |

